- Home ›
- All Products›
- MFR4-56RFI
MFR4-56RFI
Welwyn / TT Electronics
Metal Film Resistors - Through Hole 56 ohm 1% 0.5W
Datasheet Accessories Notify Me
RoHS Compliant
Ammo Pack Packaging
Certificate of Compliance Guarantee
Description
+
Metal Film Resistors - Through Hole 56 ohm 1% 0.5W
Search Keywords: MFR456RFI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:MFR4-56RFI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
3,750
$0.1080
7,500
$0.0810
11,250
$0.0756
15,000 +
$0.0741
Click for Quote
Log in
to unlock special pricing