- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- MFR4-499KFI
MFR4-499KFI
Welwyn / TT Electronics
Res Metal Film 499K Ohm 1% 0.5W(1/2W) A±50ppm/A°C Conformal Coated AXL Ammo
Datasheet Accessories Notify Me
RoHS Compliant
Ammo Pack Packaging
Certificate of Compliance Guarantee
Description
+
Res Metal Film 499K Ohm 1% 0.5W(1/2W) A±50ppm/A°C Conformal Coated AXL Ammo
Search Keywords: MFR4499KFI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:MFR4-499KFI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Termination Style:Axial11387
-
Power Rating:0.5 (1/2) W
-
Resistance Value:499 KOhm
-
Tolerance:111388%
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Ammo
-
Dimension:6.2 x 2.511378mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,610
Can Ship immediately
Minimum Order Quantity:
250
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
250
$0.0739
2,500
$0.0651
5,000
$0.0637
10,000
$0.0633
25,000
$0.0620
50,000
$0.0608
100,000
$0.0607
150,000 +
$0.0605
Click for Quote
Log in
to unlock special pricing