- Home ›
- All Products›
- MFR4-3K32FI
MFR4-3K32FI
Welwyn / TT Electronics
Resistor 3.32K Ohms 1 % 250M Watts
Accessories Notify Me
RoHS Compliant
Ammo Pack Packaging
Certificate of Compliance Guarantee
Description
+
Resistor 3.32K Ohms 1 % 250M Watts
Search Keywords: MFR43K32FI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:MFR4-3K32FI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
9 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
3,750
$0.1080
7,500
$0.0810
11,250
$0.0756
15,000 +
$0.0741
Click for Quote
Log in
to unlock special pricing