- Home ›
- All Products›
- MFR4-1R1FI
MFR4-1R1FI
Welwyn / TT Electronics
1.1 Ohm 1% .5W 100PPM
Accessories Notify Me
RoHS Compliant
Ammo Pack Packaging
Certificate of Compliance Guarantee
Description
+
1.1 Ohm 1% .5W 100PPM
Search Keywords: MFR41R1FI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:MFR4-1R1FI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
3,750
$0.1100
7,500
$0.0825
11,250
$0.0770
15,000 +
$0.0755
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments