- Home ›
- All Products›
- MFR3-620RFC
MFR3-620RFC
Welwyn / TT Electronics
Res Metal Film 620 Ohm 1% 0.4W ±50ppm/C Conformal Coated AXL Ammo
Accessories Notify Me
RoHS Compliant
Ammo Pack Packaging
Certificate of Compliance Guarantee
Description
+
Res Metal Film 620 Ohm 1% 0.4W ±50ppm/C Conformal Coated AXL Ammo
Search Keywords: MFR3620RFC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:MFR3-620RFC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
9 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
5,000
$0.0149
25,000
$0.0142
50,000
$0.0141
100,000
$0.0138
150,000
$0.0137
250,000
$0.0135
500,000 +
$0.0135
Click for Quote
Log in
to unlock special pricing