- Home ›
- All Products›
- MFR3-130KFC
MFR3-130KFC
Welwyn / TT Electronics
130K Ohm 1% .4W 50PPM
Accessories Notify Me
RoHS Compliant
Ammo Pack Packaging
Certificate of Compliance Guarantee
Description
+
130K Ohm 1% .4W 50PPM
Search Keywords: MFR3130KFC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:MFR3-130KFC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
5,000
$0.0194
25,000
$0.0174
50,000
$0.0171
100,000
$0.0164
150,000
$0.0164
250,000
$0.0158
500,000 +
$0.0158
Click for Quote
Log in
to unlock special pricing