- Home ›
- All Products›
- MFP2-560KJI
MFP2-560KJI
Welwyn / TT Electronics
560K Ohm 5% 2W 100PPM
Datasheet Accessories Notify Me
RoHS Compliant
Ammo Pack Packaging
Description
+
560K Ohm 5% 2W 100PPM
Search Keywords: MFP2560KJI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:MFP2-560KJI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
641
Can Ship immediately
You may purchase all in-stock quantity of 641
Stock lot only:
641
MOQ for In Stock Qty:
658
MOQ for out of Stock Qty:
658
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$0.1795
2,000
$0.1632
4,000
$0.1224
6,000
$0.1142
8,000 +
$0.1120
Click for Quote
Log in
to unlock special pricing