- Home ›
- All Products›
- MFP2-3K3JI
MFP2-3K3JI
Welwyn / TT Electronics
Res Metal Film 3.3K Ohm 5% 2W ±50ppm/C Cement AXL Ammo
Datasheet Accessories Notify Me
RoHS Compliant
Ammo Pack Packaging
Description
+
Res Metal Film 3.3K Ohm 5% 2W ±50ppm/C Cement AXL Ammo
Search Keywords: MFP23K3JI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:MFP2-3K3JI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,785
Ships today, if you order in
MOQ for In Stock Qty:
725
MOQ for out of Stock Qty:
725
9 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
725
$0.1489
4,000
$0.1117
6,000
$0.1042
8,000 +
$0.1022
Click for Quote
Log in
to unlock special pricing