- Home ›
- All Products›
- MFP2-150RFI
MFP2-150RFI
Welwyn / TT Electronics
150 Ohm 1% 2W 100PPM
Datasheet Accessories Notify Me
RoHS Compliant
Ammo Pack Packaging
Description
+
150 Ohm 1% 2W 100PPM
Search Keywords: MFP2150RFI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:MFP2-150RFI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,790
Can Ship immediately
MOQ for In Stock Qty:
685
MOQ for out of Stock Qty:
685
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$0.1728
2,000
$0.1571
4,000
$0.1178
6,000
$0.1100
8,000 +
$0.1077
Click for Quote
Log in
to unlock special pricing