- Home ›
- All Products›
- MFP1-8K2JI
MFP1-8K2JI
Welwyn / TT Electronics
Res Metal Film 8.2K Ohm 5% 1W ±50ppm/C Cement AXL Ammo
Datasheet Accessories Notify Me
RoHS Compliant
Ammo Pack Packaging
Certificate of Compliance Guarantee
Description
+
Res Metal Film 8.2K Ohm 5% 1W ±50ppm/C Cement AXL Ammo
Search Keywords: MFP18K2JI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:MFP1-8K2JI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
5,000
$0.0591
10,000
$0.0565
25,000
$0.0549
50,000
$0.0534
100,000
$0.0513
150,000
$0.0512
250,000 +
$0.0511
Click for Quote
Log in
to unlock special pricing