- Home ›
- All Products›
- MFP1-3R3FI
MFP1-3R3FI
Welwyn / TT Electronics
3.3 Ohm 1% 1W 200PPM
Accessories Notify Me
RoHS Compliant
Ammo Pack Packaging
Certificate of Compliance Guarantee
Description
+
3.3 Ohm 1% 1W 200PPM
Search Keywords: MFP13R3FI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:MFP1-3R3FI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
2,500
$0.1280
5,000
$0.0960
7,500
$0.0896
10,000 +
$0.0878
Click for Quote
Log in
to unlock special pricing