- Home ›
- All Products›
- MFP1-39KJI
MFP1-39KJI
Welwyn / TT Electronics
Res Metal Film 39K Ohm 5% 1W ±50ppm/C Cement AXL Ammo
Datasheet Accessories Notify Me
RoHS Compliant
Ammo Pack Packaging
Description
+
Res Metal Film 39K Ohm 5% 1W ±50ppm/C Cement AXL Ammo
Search Keywords: MFP139KJI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:MFP1-39KJI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,400
Can Ship immediately
Minimum Order Quantity:
1316
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1,316
$0.0603
10,000
$0.0576
25,000
$0.0560
50,000
$0.0545
100,000
$0.0523
150,000
$0.0522
250,000 +
$0.0521
Click for Quote
Log in
to unlock special pricing