- Home ›
- All Products›
- MFC2817-R02FT1
MFC2817-R02FT1
Welwyn / TT Electronics
Metal Foil Resistors - SMD 3W 0.02 ohm +/-1% Ceramic Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
REEL Packaging
Description
+
Metal Foil Resistors - SMD 3W 0.02 ohm +/-1% Ceramic Resistor
Search Keywords: MFC2817R02FT1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:MFC2817-R02FT1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,578
Ships today, if you order in
Minimum Order Quantity:
200
Price (USD)
Qty
Unit Price
200
$0.325
1,100
$0.313
4,300
$0.300
11,000
$0.289
34,500 +
$0.276
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments