- Home ›
- All Products›
- MFC0603-R01FT5
MFC0603-R01FT5
Welwyn / TT Electronics
Metal Foil Resistors - SMD 1/2W 0.01 Ohm 1%
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Metal Foil Resistors - SMD 1/2W 0.01 Ohm 1%
Search Keywords: MFC0603R01FT5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:MFC0603-R01FT5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
9 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1,250
$0.5512
2,500
$0.3392
3,750
$0.2685
5,000 +
$0.2632
Click for Quote
Log in
to unlock special pricing