- Home ›
- All Products›
- MF3S-6K8GI
MF3S-6K8GI
Welwyn / TT Electronics
6.8K Ohm 2% 3W 150PPM
Accessories Notify Me
RoHS Compliant
Ammo Pack Packaging
Certificate of Compliance Guarantee
Description
+
6.8K Ohm 2% 3W 150PPM
Search Keywords: MF3S6K8GI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:MF3S-6K8GI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1,000
$0.2015
3,000
$0.1928
5,000
$0.1900
8,000
$0.1822
10,000
$0.1817
25,000
$0.1750
50,000
$0.1746
100,000 +
$0.1727
Click for Quote
Log in
to unlock special pricing