- Home ›
- All Products›
- MF3S-390RGI
Welwyn / TT Electronics
MF3S-390RGI
390 Ohm 2% 3W 150PPM
Accessories Notify Me
RoHS Compliant
Ammo Pack Packaging
Certificate of Compliance
Description
+
390 Ohm 2% 3W 150PPM
Search Keywords: MF3S390RGI
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Welwyn / TT Electronics |
| Part No: | MF3S-390RGI |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210090 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
Frequently Asked Questions
Is MF3S-390RGI RoHS compliant?
Yes, MF3S-390RGI is RoHS compliant.
What is the lead time for MF3S-390RGI?
The standard lead time for MF3S-390RGI is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1,000
$0.2015
3,000
$0.1928
5,000
$0.1900
8,000
$0.1822
10,000
$0.1817
25,000
$0.1750
50,000
$0.1746
100,000 +
$0.1727
Click for Quote
Log in
to unlock special pricing