- Home ›
- All Products›
- MF2S-180KJI
MF2S-180KJI
Welwyn / TT Electronics
Res 180K 5% 2W M.f.
Accessories Notify Me
RoHS Compliant
Ammo Pack Packaging
Certificate of Compliance Guarantee
Description
+
Res 180K 5% 2W M.f.
Search Keywords: MF2S180KJI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:MF2S-180KJI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
Order Increment:
1500
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1,500
$0.1212
3,000
$0.1209
6,000
$0.1159
7,500
$0.1143
25,500
$0.1096
51,000
$0.1053
100,500
$0.1050
150,000 +
$0.1039
Click for Quote
Log in
to unlock special pricing