- Home ›
- All Products›
- MF1S-6K8JI
MF1S-6K8JI
Welwyn / TT Electronics
6.8K Ohm 5% 1W 150PPM
Accessories Notify Me
RoHS Compliant
Ammo Pack Packaging
Certificate of Compliance Guarantee
Description
+
6.8K Ohm 5% 1W 150PPM
Search Keywords: MF1S6K8JI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:MF1S-6K8JI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
2500
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
2,500
$0.0955
5,000
$0.0913
7,500
$0.0911
10,000
$0.0900
25,000
$0.0863
50,000
$0.0829
100,000
$0.0827
150,000 +
$0.0825
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments