- Home ›
- All Products›
- MF1S-3R3FI
MF1S-3R3FI
Welwyn / TT Electronics
Res Metal Film 3.3 Ohm 1% 1W ±350ppm/C Conformal Coated AXL Ammo
Accessories Notify Me
RoHS Compliant
Ammo Pack Packaging
Certificate of Compliance Guarantee
Description
+
Res Metal Film 3.3 Ohm 1% 1W ±350ppm/C Conformal Coated AXL Ammo
Search Keywords: MF1S3R3FI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:MF1S-3R3FI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1875
9 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1,875
$0.1780
3,750
$0.1335
5,625
$0.1246
7,500 +
$0.1221
Click for Quote
Log in
to unlock special pricing