- Home ›
- All Products›
- MF1/2S-R33JI
MF1/2S-R33JI
Welwyn / TT Electronics
Res Metal Film 0.33 Ohm 5% 0.5W(1/2W) ±350ppm/C Cement AXL Ammo
Datasheet Accessories Notify Me
RoHS Compliant
Ammo Pack Packaging
Description
+
Res Metal Film 0.33 Ohm 5% 0.5W(1/2W) ±350ppm/C Cement AXL Ammo
Search Keywords: MF12SR33JI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:MF1/2S-R33JI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
MOQ for In Stock Qty:
700
MOQ for out of Stock Qty:
700
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
700
$0.1045
1,000
$0.1043
2,500
$0.1040
5,000
$0.0780
7,500
$0.0728
10,000 +
$0.0713
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments