- Home ›
- All Products›
- LRZ0603-R000
LRZ0603-R000
Welwyn / TT Electronics
Current Sense Resistors - SMD 0 Ohm 1%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Current Sense Resistors - SMD 0 Ohm 1%
Search Keywords: LRZ0603R000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:LRZ0603-R000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
26 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
1,250
$0.2960
2,500
$0.2220
3,750
$0.2072
5,000 +
$0.2031
Click for Quote
Log in
to unlock special pricing