- Home ›
- All Products›
- LRMAT2512-R02FT4
Welwyn / TT Electronics
LRMAT2512-R02FT4
Res Metal Alloy 2512 0.02 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Res Metal Alloy 2512 0.02 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
Search Keywords: LRMAT2512R02FT4
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Welwyn / TT Electronics |
| Part No: | LRMAT2512-R02FT4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210030 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
4000 |
Frequently Asked Questions
Is LRMAT2512-R02FT4 RoHS compliant?
Yes, LRMAT2512-R02FT4 is RoHS compliant.
What is the lead time for LRMAT2512-R02FT4?
The standard lead time for LRMAT2512-R02FT4 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
9 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
4,000
$0.1217
8,000
$0.1200
12,000
$0.1151
28,000
$0.1148
52,000
$0.1105
100,000
$0.1102
152,000 +
$0.1091
Click for Quote
Log in
to unlock special pricing