- Home ›
- All Products›
- LRMAT2512-R0015FT4
LRMAT2512-R0015FT4
Welwyn / TT Electronics
Res Metal Alloy 2512 0.0015 Ohm 1% 2W ±100ppm/C Pad SMD Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Metal Alloy 2512 0.0015 Ohm 1% 2W ±100ppm/C Pad SMD Automotive T/R
Search Keywords: LRMAT2512R0015FT4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:LRMAT2512-R0015FT4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
4,000
$0.1551
8,000
$0.1507
12,000
$0.1466
28,000
$0.1408
52,000
$0.1404
100,000 +
$0.1390
Click for Quote
Log in
to unlock special pricing