- Home ›
- All Products›
- LRMAT2010-R02JT4
LRMAT2010-R02JT4
Welwyn / TT Electronics
Current Sense Res, 0R02, 1.5W, 2010; Resistance: 0.02Ohm; Product Range: lrma T Series; Resistor Case Style: 2010...
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Current Sense Res, 0R02, 1.5W, 2010; Resistance: 0.02Ohm; Product Range: lrma T Series; Resistor Case Style: 2010...
Search Keywords: LRMAT2010R02JT4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:LRMAT2010-R02JT4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
9 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
4,000
$0.1406
8,000
$0.1366
12,000
$0.1329
28,000
$0.1276
52,000
$0.1273
100,000 +
$0.1270
Click for Quote
Log in
to unlock special pricing