- Home ›
- All Products›
- LRMAT2010-R005FT4
LRMAT2010-R005FT4
Welwyn / TT Electronics
Res 0.005 Ohm 1.5W 1% 1210 SMD
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Res 0.005 Ohm 1.5W 1% 1210 SMD
Search Keywords: LRMAT2010R005FT4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:LRMAT2010-R005FT4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
4,000
$0.1551
8,000
$0.1507
12,000
$0.1466
28,000
$0.1408
52,000
$0.1387
100,000 +
$0.1366
Click for Quote
Log in
to unlock special pricing