- Home ›
- All Products›
- LRMAP2512-R12FT4
LRMAP2512-R12FT4
Welwyn / TT Electronics
Res Metal Alloy 2512 0.12 Ohm 1% 2W ±50ppm/C Pad SMD Automotive T/R
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Metal Alloy 2512 0.12 Ohm 1% 2W ±50ppm/C Pad SMD Automotive T/R
Search Keywords: LRMAP2512R12FT4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:LRMAP2512-R12FT4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1,000
$0.2800
2,000
$0.2100
3,000
$0.1960
4,000 +
$0.1921
Click for Quote
Log in
to unlock special pricing