- Home ›
- All Products›
- LRMAP2512-R08FT4
LRMAP2512-R08FT4
Welwyn / TT Electronics
Fixed Resistor, 2W, 0.08ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Fixed Resistor, 2W, 0.08ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512
Search Keywords: LRMAP2512R08FT4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:LRMAP2512-R08FT4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1,000
$0.2800
2,000
$0.2100
3,000
$0.1960
4,000 +
$0.1921
Click for Quote
Log in
to unlock special pricing