- Home ›
- All Products›
- LRMAN0815-R003JT4
LRMAN0815-R003JT4
Welwyn / TT Electronics
Current Sense Res, 0R003, 1W, 0815; Resistance: 0.003Ohm; Product Range: lrma N Series; Resistor Case Style: 0815...
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Current Sense Res, 0R003, 1W, 0815; Resistance: 0.003Ohm; Product Range: lrma N Series; Resistor Case Style: 0815...
Search Keywords: LRMAN0815R003JT4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:LRMAN0815-R003JT4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
4,000
$0.1217
8,000
$0.1200
12,000
$0.1151
28,000
$0.1148
52,000
$0.1105
100,000
$0.1102
152,000 +
$0.1091
Click for Quote
Log in
to unlock special pricing