- Home ›
- All Products›
- LRMAN0612-R003FT5
LRMAN0612-R003FT5
Welwyn / TT Electronics
Current Sense Res, 0R003, 1W, 0612; Resistance: 0.003Ohm; Product Range: lrma N Series; Resistor Case Style: 0612...
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Current Sense Res, 0R003, 1W, 0612; Resistance: 0.003Ohm; Product Range: lrma N Series; Resistor Case Style: 0612...
Search Keywords: LRMAN0612R003FT5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:LRMAN0612-R003FT5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
9 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1,250
$0.2280
2,500
$0.1710
3,750
$0.1596
5,000 +
$0.1564
Click for Quote
Log in
to unlock special pricing