- Home ›
- All Products›
- LRMAM1206-R0012FT5
LRMAM1206-R0012FT5
Welwyn / TT Electronics
Res Metal Alloy 1206 0.0012 Ohm 1% 1W ±50ppm/C Pad SMD Automotive T/R
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Metal Alloy 1206 0.0012 Ohm 1% 1W ±50ppm/C Pad SMD Automotive T/R
Search Keywords: LRMAM1206R0012FT5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:LRMAM1206-R0012FT5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
2,500
$0.1273
5,000
$0.1217
10,000
$0.1183
25,000
$0.1151
50,000
$0.1105
100,000
$0.1102
150,000 +
$0.1091
Click for Quote
Log in
to unlock special pricing