- Home ›
- All Products›
- LRMAM0805-R009FT5
LRMAM0805-R009FT5
Welwyn / TT Electronics
Current Sense Resistors - SMD 0805 9mOhms 1% Low Thermal
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Current Sense Resistors - SMD 0805 9mOhms 1% Low Thermal
Search Keywords: LRMAM0805R009FT5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:LRMAM0805-R009FT5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
5,000
$0.0884
10,000
$0.0871
25,000
$0.0836
50,000
$0.0803
100,000
$0.0801
150,000 +
$0.0799
Click for Quote
Log in
to unlock special pricing