- Home ›
- All Products›
- LRF2512-R012FW
LRF2512-R012FW
Welwyn / TT Electronics
Res Thick Film 2512 0.012 Ohm 1% 2W 500ppm/C Pad SMD Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Res Thick Film 2512 0.012 Ohm 1% 2W 500ppm/C Pad SMD Automotive T/R
Search Keywords: LRF2512R012FW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:LRF2512-R012FW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,800
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
500
$0.8341
900
$0.8320
1,800
$0.5120
2,700
$0.4053
3,600 +
$0.3972
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments