- Home ›
- All Products›
- LRF2010-R02FW
LRF2010-R02FW
Welwyn / TT Electronics
Res Thick Film 2010 0.02 Ohm 1% 1W Molded SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Thick Film 2010 0.02 Ohm 1% 1W Molded SMD T/R
Search Keywords: LRF2010R02FW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:LRF2010-R02FW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
9 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
750
$0.5280
1,500
$0.3960
2,250
$0.3696
3,000 +
$0.3622
Click for Quote
Log in
to unlock special pricing