- Home ›
- All Products›
- LRF1206-R012JW
LRF1206-R012JW
Welwyn / TT Electronics
Res Thick Film 1206 0.012 Ohm 1% 0.5W(1/2W) Molded SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Res Thick Film 1206 0.012 Ohm 1% 0.5W(1/2W) Molded SMD T/R
Search Keywords: LRF1206R012JW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:LRF1206-R012JW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
250
$0.3380
1,500
$0.2535
2,250
$0.2366
3,000 +
$0.2319
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments