- Home ›
- All Products›
- LRCS0805-R20FT5
LRCS0805-R20FT5
Welwyn / TT Electronics
Res Thick Film 0805 0.2 Ohm 1% 0.25W(1/4W) ±300ppm/C Pad SMD T/R
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Thick Film 0805 0.2 Ohm 1% 0.25W(1/4W) ±300ppm/C Pad SMD T/R
Search Keywords: LRCS0805R20FT5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:LRCS0805-R20FT5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
2,500
$0.1242
5,000
$0.1188
10,000
$0.1155
25,000
$0.1123
50,000
$0.1079
100,000
$0.1076
150,000 +
$0.1065
Click for Quote
Log in
to unlock special pricing