- Home ›
- All Products›
- LRCS0805-1R0FT5
LRCS0805-1R0FT5
Welwyn / TT Electronics
Current Sense Resistors - SMD 0805 1 Ohm 1%
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Current Sense Resistors - SMD 0805 1 Ohm 1%
Search Keywords: LRCS08051R0FT5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:LRCS0805-1R0FT5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
5,000
$0.0682
10,000
$0.0652
25,000
$0.0616
50,000
$0.0615
100,000
$0.0592
150,000
$0.0591
250,000 +
$0.0584
Click for Quote
Log in
to unlock special pricing