- Home ›
- All Products›
- LRCS0603-R033FT5
LRCS0603-R033FT5
Welwyn / TT Electronics
Res Thick Film 0603 0.033 Ohm 1% 0.1W(1/10W) ±600ppm/C Pad SMD T/R
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Thick Film 0603 0.033 Ohm 1% 0.1W(1/10W) ±600ppm/C Pad SMD T/R
Search Keywords: LRCS0603R033FT5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:LRCS0603-R033FT5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1,250
$0.2660
2,500
$0.1995
3,750
$0.1862
5,000 +
$0.1825
Click for Quote
Log in
to unlock special pricing