- Home ›
- All Products›
- LR2512-R47JW
LR2512-R47JW
Welwyn / TT Electronics
Res 2512 0.47 Ohm 5% 1.5W ±100ppm
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Res 2512 0.47 Ohm 5% 1.5W ±100ppm
Search Keywords: LR2512R47JW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:LR2512-R47JW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,600
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
20 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
250
$0.4720
1,800
$0.3540
2,700
$0.3304
3,600 +
$0.3238
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments