- Home ›
- All Products›
- LR2512-1R0FT1
LR2512-1R0FT1
Welwyn / TT Electronics
Res Thick Film 2512 1 Ohm 1% 2W ±100ppm/C Pad SMD Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Res Thick Film 2512 1 Ohm 1% 2W ±100ppm/C Pad SMD Automotive T/R
Search Keywords: LR25121R0FT1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:LR2512-1R0FT1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
MOQ for In Stock Qty:
213
MOQ for out of Stock Qty:
213
20 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
213
$0.7904
2,000
$0.4864
3,000
$0.3851
4,000 +
$0.3774
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments