- Home ›
- All Products›
- LR2010-R033FW
LR2010-R033FW
Welwyn / TT Electronics
Res Thick Film 2010 0.033 Ohm 1% 1W 200ppm/C Pad SMD Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Thick Film 2010 0.033 Ohm 1% 1W 200ppm/C Pad SMD Automotive T/R
Search Keywords: LR2010R033FW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:LR2010-R033FW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
20 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
750
$0.4640
1,500
$0.3480
2,250
$0.3248
3,000 +
$0.3183
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments