- Home ›
- All Products›
- LR1206-R056FW
LR1206-R056FW
Welwyn / TT Electronics
Current Sense Resistors - SMD 1206 56 mOhms 1%
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Current Sense Resistors - SMD 1206 56 mOhms 1%
Search Keywords: LR1206R056FW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:LR1206-R056FW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
20 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
750
$0.3580
1,500
$0.2685
2,250
$0.2506
3,000 +
$0.2456
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments