- Home ›
- All Products›
- L101S472LF
L101S472LF
Welwyn / TT Electronics
Res Thick Film NET 4.7K Ohm 2% 1W 100ppm/ C BU
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Res Thick Film NET 4.7K Ohm 2% 1W 100ppm/ C BU
Search Keywords: L101S472LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:L101S472LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,058
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
17 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
1,000
$0.2106
3,000
$0.2014
5,000
$0.1986
8,000
$0.1904
10,000
$0.1899
25,000
$0.1829
50,000 +
$0.1824
Click for Quote
Log in
to unlock special pricing