- Home ›
- All Products›
- L101S102LF
L101S102LF
Welwyn / TT Electronics
Resistor Networks & Arrays 1K OHM 10 PIN 2% LOW C
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Resistor Networks & Arrays 1K OHM 10 PIN 2% LOW C
Search Keywords: L101S102LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:L101S102LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,581
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
17 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$0.1844
1,000
$0.1676
3,000
$0.1640
5,000
$0.1628
8,000
$0.1596
10,000
$0.1592
25,000
$0.1566
50,000
$0.1562
100,000 +
$0.1556
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments