- Home ›
- All Products›
- L063S102LF
L063S102LF
Welwyn / TT Electronics
Res Thick Film NET 1K Ohm 2% 0.6W 100ppm/C ISOL
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Res Thick Film NET 1K Ohm 2% 0.6W 100ppm/C ISOL
Search Keywords: L063S102LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:L063S102LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,200
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
2250
17 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
250
$0.1673
500
$0.1668
1,000
$0.1664
2,250
$0.1660
4,500
$0.1245
6,750
$0.1162
9,000 +
$0.1139
Click for Quote
Log in
to unlock special pricing