- Home ›
- All Products›
- HPWC2512-100KKT18
HPWC2512-100KKT18
Welwyn / TT Electronics
100K Ohm 10% 1.5W
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
100K Ohm 10% 1.5W
Search Keywords: HPWC2512100KKT18
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:HPWC2512-100KKT18
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1800
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
900
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
900
$1.079
1,800
$0.664
2,700
$0.526
3,600 +
$0.515
Click for Quote
Log in
to unlock special pricing