- Home ›
- All Products›
- GWCR1206-150KFT5
GWCR1206-150KFT5
Welwyn / TT Electronics
Res, 150K, 1%, 0.25W, 1206, Thick Film
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res, 150K, 1%, 0.25W, 1206, Thick Film
Search Keywords: GWCR1206150KFT5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:GWCR1206-150KFT5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12500
28 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
12,500
$0.0650
25,000
$0.0400
37,500
$0.0317
50,000 +
$0.0310
Click for Quote
Log in
to unlock special pricing