- Home ›
- All Products›
- GHVC2512-47MFT18
GHVC2512-47MFT18
Welwyn / TT Electronics
47M Ohm 1W 1% 100PPM
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
47M Ohm 1W 1% 100PPM
Search Keywords: GHVC251247MFT18
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:GHVC2512-47MFT18
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1800
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
900
40 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
900
$2.88
1,800
$1.53
2,700
$1.08
3,600 +
$1.05
Click for Quote
Log in
to unlock special pricing