- Home ›
- All Products›
- GHVC2512-3M3FT18
GHVC2512-3M3FT18
Welwyn / TT Electronics
3.3M Ohm 1W 1% 100PPM
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3.3M Ohm 1W 1% 100PPM
Search Keywords: GHVC25123M3FT18
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:GHVC2512-3M3FT18
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1800
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
900
40 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
900
$2.75
1,800
$1.46
2,700
$1.03
3,600 +
$1.01
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments