- Home ›
- All Products›
- GHVC2010-3M3FT3
GHVC2010-3M3FT3
Welwyn / TT Electronics
3.3M Ohm .5W 1% 100PPM
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3.3M Ohm .5W 1% 100PPM
Search Keywords: GHVC20103M3FT3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:GHVC2010-3M3FT3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
40 Weeks
can ship
2/18/27
Price (USD)
Qty
Unit Price
750
$1.976
1,500
$1.216
2,250
$0.963
3,000 +
$0.943
Click for Quote
Log in
to unlock special pricing