- Home ›
- All Products›
- GHVC1206-1M0FT3
GHVC1206-1M0FT3
Welwyn / TT Electronics
1M Ohm .3W 1% 100PPM
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
1M Ohm .3W 1% 100PPM
Search Keywords: GHVC12061M0FT3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:GHVC1206-1M0FT3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
MOQ for In Stock Qty:
70
MOQ for out of Stock Qty:
70
40 Weeks
can ship
2/24/27
Price (USD)
Qty
Unit Price
70
$1.410
750
$1.407
1,500
$0.866
2,250
$0.685
3,000 +
$0.672
Click for Quote
Log in
to unlock special pricing